This Sumida DEP1016NP-330PB inductor features a radial ferrite core and a shielding design for reduced electromagnetic interference. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is available in a through-hole package with a tape and reel packaging option. It is RoHS compliant and has a DC resistance of 15 milliohms. The inductor's inductance is 33 microhenries, and it can handle a saturation current of 5.8 amps.
Sumida DEP1016NP-330PB technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Inductance | 33uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.8A |
| Series | DEP1016 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida DEP1016NP-330PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.