Sumida DEPI1615NP-220N technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 30 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Manufacturer Series | DEPI1615 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida DEPI1615NP-220N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.