The Sumida DMC119XANP-R30M is a general purpose inductor with a nominal inductance of 0.3uH and a tolerance of 20%. It has a maximum rated current of 33.5A and is shielded for reduced electromagnetic interference. The inductor is designed for surface mount applications and has a radial terminal placement. It operates over a temperature range of -25 to 125 degrees Celsius.
Sumida DMC119XANP-R30M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0008 |
| Rated Current-Max | 33.5 |
| Test Frequency | 0.2 |
| Manufacturer Series | DMC119XA/DS |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida DMC119XANP-R30M to view detailed technical specifications.
No datasheet is available for this part.