Sumida EMIT-4031L technical specifications.
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Sumida EMIT-4031L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.