The EP169NP-1R7 is a general purpose inductor with a nominal inductance of 1.7uH and a DC resistance of 0.00108 ohms. It has a tolerance of 25% and is designed for power inductor applications. The inductor is shielded and has a radial terminal placement. It is suitable for use in through-hole mounting configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida EP169NP-1R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00108 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida EP169NP-1R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.