Sumida ESMIT-4165 technical specifications.
| Width | 5.2 |
| Length | 7.1 |
| Manufacturer Series | CBM |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida ESMIT-4165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.