1:1 Pulse Transformer for surface mount applications. Features 4 gull wing terminals and an SMD package. Offers a high potential of 3750Vrms with a maximum primary and secondary DCR of 0.25 Ohm. Operates within a temperature range of -20 °C to 105 °C.
Sumida ESMIT-4180/A technical specifications.
| Transformer Type | Pulse Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.25Ohm |
| Maximum DCR Secondary Side | 0.25Ohm |
| High Potential | 3750Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 4 |
| Package Type | SMD |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida ESMIT-4180/A to view detailed technical specifications.
No datasheet is available for this part.