The Sumida LF1290NP-102 is a common mode choke with an inductance of 1mH and a maximum current rating of 650mA. It has a through hole package and is available on tape and reel. The device is RoHS compliant and not radiation hardened. It measures 13mm in depth, 9.5mm in height, and 17mm in length.
Sumida LF1290NP-102 technical specifications.
| Depth | 13mm |
| Height | 9.5mm |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 650mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for Sumida LF1290NP-102 to view detailed technical specifications.
No datasheet is available for this part.