The Sumida LF1290NP-392 is a common mode choke with an inductance of 3.9mH and a maximum current rating of 360mA. It is designed for through hole mounting and is packaged in tape and reel format. The device is RoHS compliant and not radiation hardened. It has a depth of 13mm, height of 9.5mm, and length of 17mm.
Sumida LF1290NP-392 technical specifications.
| Depth | 13mm |
| Height | 9.5mm |
| Inductance | 3.9mH |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 360mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for Sumida LF1290NP-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.