Sumida LF1290NP-682 technical specifications.
| Depth | 13mm |
| Height | 9.5mm |
| Inductance | 6.8mH |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 250mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for Sumida LF1290NP-682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.