Sumida LF2020NP-B-392 technical specifications.
| Length | 21 |
| Manufacturer Series | LF |
| Height | 21.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida LF2020NP-B-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.