Sumida LF2420NP-353 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 600mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for Sumida LF2420NP-353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
