Sumida LF2420NP-B-252 technical specifications.
| Length | 24.2 |
| Manufacturer Series | LF |
| Height | 21 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida LF2420NP-B-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.