The LF2420NP-B-452 is a dual common mode choke from Sumida with a minimum inductance of 4500uH and a maximum DC resistance of 0.21 Ohm. It is designed for use in applications where signal line filtering is required. The device is mounted through a hole and has a product length and depth of 25.2mm and a height of 21mm. The LF2420NP-B-452 is suitable for use in a variety of applications including power and signal line filtering.
Sumida LF2420NP-B-452 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4500u(Min)H |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.21Ohm |
| Mounting | Through Hole |
| Product Length | 25.2mm |
| Product Depth | 25.2mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida LF2420NP-B-452 to view detailed technical specifications.
No datasheet is available for this part.