Sumida LF2823NP-B-182 technical specifications.
| Length | 28.5 |
| Manufacturer Series | LF |
| Height | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida LF2823NP-B-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.