Sumida MC129JNP-473 technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Package Length | 15.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 47000 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 230 |
| Rated Current-Max | 0.021 |
| Test Frequency | 0.001 |
| Manufacturer Series | MC-129 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | MC-129J |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida MC129JNP-473 to view detailed technical specifications.
No datasheet is available for this part.