Sumida MIT-101 technical specifications.
| Width | 23 |
| Length | 24 |
| Manufacturer Series | MT |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida MIT-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.