Sumida MIT4115V technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MT |
| RoHS | Compliant |
Download the complete datasheet for Sumida MIT4115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.