This shielded wirewound inductor from Sumida features a 1.1uH inductance value with a 3% tolerance. The inductor is designed to operate at a minimum quality factor of 45 and has been tested at a frequency of 7.96MHz. The inductor is available in a pin-style lead configuration and measures 6.1mm in product length and depth, with a height of 6.5mm. It is suitable for use in through-hole mounting applications.
Sumida P5-1R1-NP technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.1uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 45 |
| Lead Style | Pin |
| Product Length | 6.1mm |
| Product Depth | 6.1mm |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida P5-1R1-NP to view detailed technical specifications.
No datasheet is available for this part.