Sumida P5-5R6-NP technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 45 |
| Lead Style | Pin |
| Product Length | 6.1mm |
| Product Depth | 6.1mm |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida P5-5R6-NP to view detailed technical specifications.
No datasheet is available for this part.