Sumida PFD1617NP-B432 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 18.5 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 19 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4300u(Min)H |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.69Ohm |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida PFD1617NP-B432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.