Sumida PFN1329NP-NM42A technical specifications.
| Core Material | Ferrite |
| Depth | 13mm |
| Inductance | 52uH |
| Lead/Base Style | Radial |
| Max DC Current | 6.1A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sumida PFN1329NP-NM42A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.