Sumida RCH110-151K technical specifications.
| Package Length | 10.5 |
| Tolerance | 10 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.23 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 4.2 |
| Manufacturer Series | RCH110NP(10%) |
| Series | RCH110NP(10%) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH110-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.