Sumida RCH110-220M technical specifications.
| Package Length | 10.5 |
| Tolerance | 20 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.037 |
| Rated Current-Max | 3.6 |
| Self Resonance Frequency | 6.8 |
| Manufacturer Series | RCH110NP(20%) |
| Series | RCH110NP(20%) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH110-220M to view detailed technical specifications.
No datasheet is available for this part.