Sumida RCH110NP-391K technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.86 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.7 |
| Series | RCH-110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH110NP-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.