The Sumida RCH114NP-221KB is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 0.35 ohms. It has a maximum rated current of 1.2A and a tolerance of 10%. The inductor is designed for power inductor applications and is available in a radial through-hole package with a length of 14.4mm. It operates over a temperature range of -40 to 100 degrees Celsius.
Sumida RCH114NP-221KB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14.4 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH114NP-221KB to view detailed technical specifications.
No datasheet is available for this part.