Sumida RCH8011NP-180L technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.053Ohm |
| Lead Style | Radial |
| Height | 10.8mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida RCH8011NP-180L to view detailed technical specifications.
No datasheet is available for this part.