Sumida RCH855-4R1M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.031Ohm |
| Lead Style | Radial |
| Height | 5.5mm |
| Product Diameter | 8.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida RCH855-4R1M to view detailed technical specifications.
No datasheet is available for this part.