This Sumida RCH855-6R8M is a power inductor with a drum core made of ferrite material. It has an inductance of 6.8uH and a tolerance of 20%. The maximum DC current is 2.9A and the maximum saturation current is 2.1A. The inductor has a maximum DC resistance of 0.042 ohms and is available in a through-hole package with a height of 5.5mm and a product diameter of 8.3mm.
Sumida RCH855-6R8M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.042Ohm |
| Lead Style | Radial |
| Height | 5.5mm |
| Product Diameter | 8.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida RCH855-6R8M to view detailed technical specifications.
No datasheet is available for this part.