The Sumida RCH855NP-6R8M is a general purpose inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum rated current of 2.1A and a DC resistance of 0.042 ohms. The inductor is shielded and has a radial terminal placement. It is designed for through-hole mounting and is suitable for a variety of applications.
Sumida RCH855NP-6R8M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.042 |
| Rated Current-Max | 2.1 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH855NP-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.