
The Sumida RCH895NP-5R5M is a general purpose inductor with a nominal inductance of 5.5uH and a tolerance of 20%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a radial package with a length of 9.5mm and is designed for through-hole mounting. It has a DC resistance of 0.0202 ohms and a maximum rated current of 2.4A.
Sumida RCH895NP-5R5M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.0202 |
| Rated Current-Max | 2.4 |
| Test Frequency | 7.96 |
| Series | RCH-895 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH895NP-5R5M to view detailed technical specifications.
No datasheet is available for this part.