The Sumida RCP095NP-223J is a shielded wirewound inductor with a type of power inductors. It features a technology of wirewound and a protection style of shielded. The inductance is 22000uH with a tolerance of 5%. The inductance test frequency is 1KHz. The maximum DC current is 0.012A and the maximum DC resistance is 32 ohms. The minimum quality factor is 95. The lead style is radial with a height of 13.5mm and a product diameter of 10.2mm.
Sumida RCP095NP-223J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.012A |
| Max DC Resistance | 32Ohm |
| Minimum Quality Factor | 95 |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida RCP095NP-223J to view detailed technical specifications.
No datasheet is available for this part.