Sumida RCP095NP-223J-50 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.012A |
| Max DC Resistance | 37.4Ohm |
| Minimum Quality Factor | 95 |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida RCP095NP-223J-50 to view detailed technical specifications.
No datasheet is available for this part.