Sumida S0746457-06 technical specifications.
| Width | 4.9 |
| Length | 3.8 |
| Manufacturer Series | CBM33 |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida S0746457-06 to view detailed technical specifications.
No datasheet is available for this part.