Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUMIDA
S0975881
Datasheet
Sumida
S0975881
Active
IF Transformer, 0.455MHz
Passive Components
Transformers
Passive Components
Transformers
RF Transformers
IF Transformers
IF Transformer, 0.455MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Width
7.3
Length
7.3
Manufacturer Series
PG
Height
8.2
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account