The SCI-B2012-101JJB is a 0.1uH multi-layer ceramic inductor from Sumida, featuring a 5% tolerance and a maximum DC current of 0.3A. It has a maximum DC resistance of 1 ohm and a minimum quality factor of 15. The inductor is designed for surface mount applications and has a case size of 0805. It operates within a specified temperature range, but the exact range is not provided.
Sumida SCI-B2012-101JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-101JJB to view detailed technical specifications.
No datasheet is available for this part.