The Sumida SCI-B2012-101JJL is a surface mount fixed inductor with a multi-layer ceramic core and a 5% tolerance. It has a maximum DC current of 0.3 and a maximum DC resistance of 1. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 500 MHz. The device is packaged in an 0805 case size with dimensions of 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-101JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-101JJL to view detailed technical specifications.
No datasheet is available for this part.