The Sumida SCI-B2012-10NSJL is a surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.001uH and a tolerance of 0.3nH, with a maximum DC current of 0.3A and a maximum DC resistance of 0.1 ohms. The inductor's self resonant frequency is a minimum of 4000MHz and its quality factor is a minimum of 10. The device is packaged in an 0805 case size with dimensions of 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-10NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-10NSJL to view detailed technical specifications.
No datasheet is available for this part.