The SCI-B2012-120JJL is a surface mount fixed inductor from Sumida with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.012uH and a tolerance of 5%. The inductor is tested at a frequency of 100MHz and has a maximum DC current of 0.3A and a maximum DC resistance of 0.35. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.2mm, and product depth of 1.45mm.
Sumida SCI-B2012-120JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-120JJL to view detailed technical specifications.
No datasheet is available for this part.