The SCI-B2012-121JJB is a surface mount fixed inductor from Sumida, featuring a ceramic core material and a multi-layer technology. It has an inductance of 0.12uH with a tolerance of 5% and a maximum DC current rating of 0.25A. The inductor's maximum DC resistance is 1.3 and its minimum quality factor is 15. The device operates within a self resonant frequency of 450M and has a case size of 0805. It measures 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-121JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-121JJB to view detailed technical specifications.
No datasheet is available for this part.