The Sumida SCI-B2012-12NSJL is a 0.0012uH multi-layer ceramic RF chip inductor with a tolerance of 0.3nH and a maximum DC current of 0.3A. It has a maximum DC resistance of 0.1 and a minimum quality factor of 10. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a range of frequencies, with an inductance test frequency of 100M and a minimum self resonant frequency of 4000M.
Sumida SCI-B2012-12NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-12NSJL to view detailed technical specifications.
No datasheet is available for this part.