The Sumida SCI-B2012-150KJB is an 0805 surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.015uH with a tolerance of 10% and is tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.4 ohms. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 1350M. It measures 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-150KJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1350MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-150KJB to view detailed technical specifications.
No datasheet is available for this part.