The Sumida SCI-B2012-150KJT is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features a ceramic core material and a nominal inductance of 0.015uH with a tolerance of 10%. The inductor has a maximum DC current of 0.3 and a maximum DC resistance of 0.4. It measures 2.2mm in length, 1.2mm in height, and 1.45mm in depth, with a case size of 0805. The inductor's minimum quality factor is 10 and its minimum self resonant frequency is 1350M.
Sumida SCI-B2012-150KJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1350MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-150KJT to view detailed technical specifications.
No datasheet is available for this part.