The Sumida SCI-B2012-151JJB is a surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.15uH with a tolerance of 5% and is tested at a frequency of 50MHz. The maximum DC current is 0.25A and the maximum DC resistance is 1.5 ohms. The inductor is available in an 0805 case size with dimensions of 2.2mm length, 1.2mm height, and 1.45mm depth.
Sumida SCI-B2012-151JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-151JJB to view detailed technical specifications.
No datasheet is available for this part.