The SCI-B2012-151JJT is a surface mount fixed inductor from Sumida. It features a multi-layer ceramic core material and a 5% tolerance. The inductor has a maximum DC current of 0.25A and a maximum DC resistance of 1.5 ohms. It is designed for use in RF applications and has a minimum quality factor of 15 and a minimum self resonant frequency of 400 MHz.
Sumida SCI-B2012-151JJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-151JJT to view detailed technical specifications.
No datasheet is available for this part.