The Sumida SCI-B2012-15NSJB is a surface mount fixed inductor with a multi-layer ceramic core and 0.0015uH inductance. It has a tolerance of 0.3nH and is designed for RF chip applications. The inductor's maximum DC current is 0.3A and its maximum DC resistance is 0.1 ohms. It has a minimum quality factor of 10 and a minimum self resonant frequency of 4000 MHz. The inductor is packaged in an 0805 case size with dimensions of 2.2mm length, 1.2mm height, and 1.45mm depth.
Sumida SCI-B2012-15NSJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0015uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-15NSJB to view detailed technical specifications.
No datasheet is available for this part.