The Sumida SCI-B2012-15NSJT is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features a ceramic core material and a case size of 0805. The inductor has an inductance of 0.0015uH and a tolerance of 0.3nH, with a maximum DC current of 0.3A and a maximum DC resistance of 0.1 ohms. The minimum quality factor is 10 and the minimum self resonant frequency is 4000M. The inductor measures 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-15NSJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0015uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-15NSJT to view detailed technical specifications.
No datasheet is available for this part.