The SCI-B2012-181JJB is a surface mount fixed inductor from Sumida with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.18uH with a tolerance of 5% and an inductance test frequency of 50MHz. The maximum DC current is 0.25A and the maximum DC resistance is 1.8 ohms. The inductor is designed for surface mount applications and has a case size of 0805.
Sumida SCI-B2012-181JJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-181JJB to view detailed technical specifications.
No datasheet is available for this part.