This 0805 surface mount fixed inductor from Sumida features a ceramic core material and multi-layer technology. It has an inductance of 0.18uH with a tolerance of 10% and is tested at a frequency of 50MHz. The maximum DC current is 0.25A and the maximum DC resistance is 1.8. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 350MHz.
Sumida SCI-B2012-181KJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-181KJB to view detailed technical specifications.
No datasheet is available for this part.