The Sumida SCI-B2012-18NSJL is a surface mount fixed inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0018uH with a tolerance of 0.3nH, tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.1 ohms. The minimum quality factor is 10 and the minimum self resonant frequency is 4000M. The inductor is packaged in an 0805 case size with dimensions of 2.2mm in length, 1.2mm in height, and 1.45mm in depth.
Sumida SCI-B2012-18NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SCI-B2012-18NSJL to view detailed technical specifications.
No datasheet is available for this part.